12-circuit, 2-row male header with 4.2mm pitch and row spacing. Features brass contacts with gold plating, rated for 9A current and 600V voltage. Through-hole mounting with straight orientation. Operates from -40°C to 105°C, is RoHS compliant, and low halogen. Supplied in trays of 2400 units.
Molex 39-29-9129 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.