Vertical PCB mount header connector with 14 male contacts and 14 circuits, featuring a 4.2mm pitch and 2 rows. This natural colored connector offers a 9A current rating and 600V voltage rating, with gold-plated brass contacts. Designed for PC tail termination, it operates within a -40°C to 105°C temperature range and is lead-free and RoHS compliant.
Molex 39-29-9145 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Male |
| Height | 13.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2160 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.