
20-circuit vertical header with male brass contacts featuring gold plating for enhanced conductivity. This straight, through-hole mount connector operates at 600V DC and offers a current rating of 5A, with a maximum operating temperature of 105°C. Constructed with a black housing and white header, it meets UL94 V-0 flammability standards and is low halogen and RoHS compliant. The connector has a 4.2mm pitch and 5.5mm row spacing, with dimensions of 40.15mm length, 8.77mm depth, and 9.91mm height.
Molex 39-29-9209 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Length | 40.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.