
This 24-contact rectangular connector features a brass contact material with gold plating and a current rating of 9A. It is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and is packaged in a tray. It has a pitch of 4.2mm and a series designation of Mini-Fit Jr.
Molex 39-29-9245 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.