Molex 39-30-0020-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-0020-P to view detailed technical specifications.
No datasheet is available for this part.