
Rectangular power connector featuring 8 male pin contacts with brass construction and tin/copper plating. Rated for 600V AC/DC and a maximum current of 7A (13A peak), this right-angle, through-hole mounted plug offers 8 positions across 2 rows with a 4.2mm pitch. The natural colored housing is UL94 V-0 flammability rated, lead-free, and low halogen, operating from -40°C to 105°C. Approvals include UL, CSA, and TUV.
Molex 39-30-0080 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
