
Rectangular power connector featuring 12 male pin contacts with brass, gold-plated contacts and tin/copper plating. This right-angle, through-hole mount plug offers a 4.2mm pitch and 12 positions across two rows. Rated for 600V AC/DC and a maximum current of 6A (13A rating also noted), it operates between -40°C and 105°C. The natural colored nylon housing is UL94 V-0 flammability rated and lead-free.
Molex 39-30-0120 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Length | 26.4mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Board |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
