Molex 39-30-0184 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 5569 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-0184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.