Rectangular power connector featuring 2 male contacts with gold-plated brass pins for superior conductivity. This right-angle, through-hole mounted plug offers a 600V AC/DC voltage rating and a 6A maximum current rating. Constructed with a white, low halogen, UL94 V-0 rated housing, it operates within a -40°C to 105°C temperature range. Termination is via solder, with a 4.2mm pitch and 2 positions.
Molex 39-30-1022 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Material | Brass |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1022 to view detailed technical specifications.
No datasheet is available for this part.