Rectangular power connector featuring 4 male pin contacts with gold-plated brass construction for enhanced conductivity. This right-angle, through-hole mount plug offers a 4.2mm pitch and 6A max current rating, suitable for up to 600V AC/DC. The low halogen, UL94 V-0 rated housing is natural colored, with a white housing color. Operating within a -40°C to 105°C temperature range, this RoHS compliant component is supplied in tray packaging.
Molex 39-30-1042 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Material | Brass |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
