
Rectangular power connector featuring 10 contacts in 2 rows with a 4.2mm pitch. This male plug offers a right-angle, through-hole mount with solder termination. It boasts a current rating of 8A and a voltage rating of 600V DC. Constructed with brass contacts plated in gold, it operates within a temperature range of -40°C to 105°C. The connector is compliant with ELV, Lead Free, and Reach SVHC standards, with a UL94 V-0 flammability rating and low halogen content.
Molex 39-30-1102 technical specifications.
| Color | Natural |
| Contact Material | Gold, Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
