Rectangular power connector featuring 12 male pin contacts with brass construction and tin/copper plating. This right-angle, through-hole mount plug offers 10 circuits and 12 positions across two rows with a 4.2mm pitch. Rated for 600V AC/DC and a maximum operating temperature of 105°C, it supports a 13A current rating. The natural colored housing is lead-free and RoHS compliant.
Molex 39-30-1120 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| Gender | Male |
| Height | 15mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 26.4mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
