Rectangular power connector featuring 16 contacts arranged in 2 rows with a 4.2mm pitch. This male plug offers a right-angle orientation and through-hole mounting with solder termination. Constructed with brass contacts plated in copper and tin, it supports a maximum current rating of 6A and a voltage rating of 600V AC/DC. Operating within a temperature range of -40°C to 105°C, this RoHS compliant component measures 34.8mm in length, 11.4mm in height, and 19.4mm in depth.
Molex 39-30-1160 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 19.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 11.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.