
Rectangular power connector featuring 20 male pin contacts with brass and copper alloy construction, plated in tin and copper. This right-angle, through-hole mount plug offers a 4.2mm pitch and 20 positions across two rows, supporting a 600V AC/DC voltage rating and a 13A current rating. Constructed from natural colored Nylon, it operates within a -40°C to 105°C temperature range and boasts UL94 V-2 flammability rating. Designed for PCB mounting, this connector is RoHS compliant and rated for 30 mating cycles.
Molex 39-30-1200 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 12.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | MINI-FIT JR |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1200 to view detailed technical specifications.
No datasheet is available for this part.
