
22-position, 2-row right-angle header assembly with a 4.2mm pitch. Features male pin contacts made of brass with gold plating, offering a 13A current rating and 600V voltage rating. Designed for through-hole mounting with solder termination, operating within a temperature range of -40°C to 105°C. The natural colored housing is lead-free and RoHS compliant.
Molex 39-30-1222 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.