
24-position, 2-row male pin header with a 4.2mm pitch, designed for through-hole mounting. Features brass contacts with gold plating, a 13A current rating, and a 600V voltage rating. Constructed with a natural colored, low halogen housing, this connector operates within a -40°C to 105°C temperature range and is RoHS compliant. Termination is via solder, with dimensions of 51.6mm length, 12.8mm width, and 9.6mm height.
Molex 39-30-1241 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.6mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 51.6mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.