24-position, 2-row male header with a 4.2mm pitch and 5.5mm row spacing. Features brass contacts with gold plating, rated for 6A current and 600V voltage. Designed for through-hole mounting with a right-angle orientation. Operating temperature range from -40°C to 105°C. Lead-free and RoHS compliant.
Molex 39-30-1242 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 19.4mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 51.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5569 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-1242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.