
3-circuit, 3-position right-angle header connector with male contacts. Features brass construction with gold and tin plating, rated for 13A and 600V AC/DC. Designed for through-hole termination, accepting wire gauges from 20 to 16 AWG. This low-halogen, RoHS-compliant component has a UL94 V-2 flammability rating and a 4.2mm pitch.
Molex 39-30-3031 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 5569 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-3031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.