
3-circuit, 1-row, right-angle header with a 4.2mm pitch. Features male brass contacts with gold plating, rated for 13A and 600V. Through-hole mounting and solder termination support wire gauges from 20AWG to 16AWG. Compliant with RoHS and ELV standards, this connector operates between -40°C and 105°C with UL94 V-2 flammability rating.
Molex 39-30-3033 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-3033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.