
The Molex MINI-FIT JR connector features a right angle orientation and a 4.2mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a flammability rating of UL94 V-2.
Molex 39-30-3037 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Material | Brass, Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MINI-FIT JR |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-3037 to view detailed technical specifications.
No datasheet is available for this part.