
Rectangular power connector featuring 5 male pin contacts with a 4.2mm pitch. This right-angle, through-hole mount plug offers a 600V voltage rating and an 8A current rating, supporting wire gauges from 20 to 16 AWG. Constructed with a nylon housing and brass contacts plated with gold, tin, and copper, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Molex 39-30-3055 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 13.9mm |
| Diameter | 4.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-3055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.