
This rectangular connector features a contact material of brass with a tin plating, and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 600V and a current rating of 9A. The connector is RoHS compliant and has a low halogen content. It is available in a tray packaging with 6720 pieces per package, and has a pitch of 4.2mm and a row spacing of 5.5mm.
Molex 39-30-6028 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 9A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6720 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-6028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
