Dual-row, 6-circuit vertical header with 4.20mm pitch and straight orientation. Features male pin contacts made of brass with tin plating, rated for 8A current and 600V AC/DC. Designed for through-hole mounting with solder termination and includes snap-in plastic pegs for PCB lock. Operating temperature range is -40°C to 105°C, with low halogen content and RoHS compliance.
Molex 39-30-6068 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-6068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.