
Right-angle header connector featuring a 4.2mm pitch and 5 circuits. This male connector offers a 13A current rating and a 600V voltage rating, with brass contacts plated in tin. Designed for through-hole mounting and solder termination, it operates within a temperature range of -40°C to 105°C and is RoHS compliant with low halogen content.
Molex 39-30-7052 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Depth | 12.8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 32.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-7052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
