Molex 39-30-7105 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | 5569 |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 39-30-7105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.