
12-circuit, 2-row right-angle male header with 4.2mm pitch and 5.5mm row spacing. Features brass contacts with tin plating, rated for 13A and 600V. Through-hole mount termination with solder connection. Operates between -40°C and 105°C, is RoHS compliant, and low halogen.
Molex 39-30-7126 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-7126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
