Molex 39-30-8028 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 14400 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-30-8028 to view detailed technical specifications.
No datasheet is available for this part.