
2-position, straight, wire-to-board header with male pin contacts. Features brass contacts with gold plating, a 4.2mm pitch, and a 2-row configuration. This low halogen component is RoHS compliant and rated for 600.6kV DC maximum operating voltage. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 105°C.
Molex 39-31-0027 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 11mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-31-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.