
This 4-contact female power connector features a current rating of 9A and a voltage rating of 600V. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The connector is made from brass with a gold plating and is compliant with RoHS regulations. It is also low halogen and non-glow wire compliant.
Molex 39-31-0040 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-31-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
