8-position, 2-row header assembly with a 4.2mm pitch and 4.2mm row spacing. Features brass contacts with gold plating, rated for 9A current and 600V AC/DC. This receptacle-style connector has a straight, through-hole mounting orientation and a natural colored housing. Operating temperature range is -40°C to 105°C, with low halogen content and RoHS compliance.
Molex 39-31-0087 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Depth | 11mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 18.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-31-0087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.