
Wire-to-board header connector featuring 14 power positions with a 4.2mm pitch. This male connector offers straight, top-entry, through-hole mounting for PCB applications. Constructed with brass contacts and gold plating, it supports a 9A current rating and a 600V voltage rating. Operating within a temperature range of -40°C to 105°C, this RoHS compliant component is designed for reliable electrical connections.
Molex 39-31-0148 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole, Board |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-31-0148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.