Molex 39-31-3026 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 14 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Series | 5233 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-31-3026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.