The Molex 39-31-9028 is a 600V rated rectangular connector with a 2-row, 2-position configuration. It features brass contacts with a gold plating and is designed for through hole termination. The connector is RoHS compliant and available in quantities of 1200. With a pitch of 4.2mm and row spacing of 5.5mm, this connector is suitable for a variety of applications.
Molex 39-31-9028 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-31-9028 to view detailed technical specifications.
No datasheet is available for this part.