Molex 39-31-9048 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-31-9048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.