Molex 39-32-0034 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 20000 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 5045 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-32-0034 to view detailed technical specifications.
No datasheet is available for this part.