This 3-position rectangular connector features a brass contact material with a tin plating, suitable for 600V applications. It is available in a package quantity of 800 and is RoHS compliant. The connector has a pitch of 4.2mm and is designed for through-hole termination.
Molex 39-34-3037 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-34-3037 to view detailed technical specifications.
No datasheet is available for this part.