Molex 39-34-8248 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Height (mm) | 12.8 |
| Product Weight (g) | 4.827 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Max Voltage Rating | 600VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39-34-8248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.