Molex 39-51-2164 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 16 |
| Package Quantity | 910 |
| RoHS Compliant | No |
| Series | 5513 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-51-2164 to view detailed technical specifications.
No datasheet is available for this part.