Molex 39-51-3054 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | 5597 |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-51-3054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
