Molex 39-51-3081 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | 5513 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-51-3081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.