Molex 39-51-4041 technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Number of Positions | 4 |
| Package Quantity | 1500 |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Series | 5597 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-51-4041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.