Molex 39-51-4052 technical specifications.
| Number of Positions | 10 |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Series | 5597 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-51-4052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.