Molex 39-52-1205 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1320 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 5320 |
| Termination | IDC |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-52-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.