
50-contact, 2-row wire-to-board receptacle connector featuring IDC termination and a 1.27mm pitch. Contacts are tin-plated bronze, rated for 1A current and 500V AC. Designed for cable mounting with a right-angle orientation, this connector operates between -40°C and 105°C and supports wire gauges from 28AWG to 26AWG.
Molex 39-52-1505 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 520 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5320 |
| Termination | IDC |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-52-1505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.