
Right angle card edge connector, featuring 4 contacts in a single row with a 1.25mm pitch. This female receptacle offers a 1A current rating and 200V DC voltage rating, with solder termination and a locking mechanism. Constructed with bronze contacts and tin plating, it operates within a -20°C to 80°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 39-53-2044 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 10.75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 05597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
