
FFC/FPC board connector, ZIF, through-hole receptacle with 13 contacts and 13 positions. Features a 1.25mm pitch, 1A current rating, and 200V voltage rating. Constructed with bronze contacts plated in tin, and a PBT, Polyester, Polybutylene actuator. Operates within a -20°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. RoHS compliant and supplied in trays of 900 units.
Molex 39-53-2135 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.