
17-position, 1-row, vertical FFC/FPC connector with 1.25mm pitch. Features bronze contacts with tin plating, rated for 1A current and 200V DC. Solder termination and through-hole mounting. Operating temperature range of -20°C to 80°C. Natural colored housing, 5mm depth, 27mm length. Supplied in trays of 700 units.
Molex 39-53-2175 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 05597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
