
28-circuit, right-angle FFC/FPC connector with a 2.5mm pitch. Features a top contact style and ZIF (Zero Insertion Force) mechanism. Through-hole mounting with solder termination. Rated for 1A current and 200V voltage. Constructed with PBT, Polyester, and Polybutylene for the actuator, and bronze contacts with tin plating. Operates within a -20°C to 80°C temperature range and meets UL94 V-0 flammability standards.
Molex 39-53-2284 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 40.75mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.