Molex 39-53-2324 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 05597 |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.