Molex 39-53-2344 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Package Quantity | 200 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 05597 |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.